AOC005A | |
---|---|
DigiKey Part Number | 2260-AOC005A-ND |
Manufacturer | |
Manufacturer Product Number | AOC005A |
Description | HEATING ELEMENT FOR B1002A DESOL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Heating Element | |
For Use With/Related Products | B1002A, 474A+, 474A++, 701A+, 701A++ | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.57000 | ¥109.57 |