WRL-14131 | |
---|---|
DigiKey Part Number | 1568-1806-ND |
Manufacturer | |
Manufacturer Product Number | WRL-14131 |
Description | RFID ANTENNA 860MHZ-960MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 860MHz ~ 960MHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 860MHz ~ 960MHz | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥374.39000 | ¥374.39 |