ARRCN5-868.000MHZ | |
---|---|
DigiKey Part Number | 535-12930-ND |
Manufacturer | |
Manufacturer Product Number | ARRCN5-868.000MHZ |
Description | RFID ANTENNA 868MHZ EU |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 868MHz |
Datasheet | Datasheet |
EDA/CAD Models | ARRCN5-868.000MHZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 868MHz | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.18000 | ¥106.18 |
10 | ¥97.61900 | ¥976.19 |
60 | ¥93.57567 | ¥5,614.54 |
120 | ¥82.44767 | ¥9,893.72 |
240 | ¥78.40142 | ¥18,816.34 |
480 | ¥73.34319 | ¥35,204.73 |
960 | ¥67.27341 | ¥64,582.47 |