RF100575 | |
---|---|
DigiKey Part Number | 1543-RF100575-ND |
Manufacturer | |
Manufacturer Product Number | RF100575 |
Description | RFID LABEL AD-456U8 (FCC) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 128b (EPC) Memory 860MHz ~ 960MHz ISO 18000-6C, EPC Inlay |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Avery Dennison RFID | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Style | Inlay | |
Technology | Passive | |
Frequency | 860MHz ~ 960MHz | |
Memory Type | Read/Write | |
Writable Memory | 128b (EPC) | |
Standards | ISO 18000-6C, EPC | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 2.520" L x 0.236" W (64.00mm x 6.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300,300 | ¥3.41324 | ¥1,024,995.97 |