LXMS21NCMH-230 | |
---|---|
DigiKey Part Number | 490-LXMS21NCMH-230TR-ND - Tape & Reel (TR) 490-LXMS21NCMH-230CT-ND - Cut Tape (CT) 490-LXMS21NCMH-230DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXMS21NCMH-230 |
Description | RFID TAG UHF 865-928MHZ |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 96b (EPC), 32b (User) Memory 865MHz ~ 920MHz ISO 18000-63, EPC Encapsulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Encapsulated | |
Technology | Passive | |
Frequency | 865MHz ~ 920MHz | |
Memory Type | Read/Write | |
Writable Memory | 96b (EPC), 32b (User) | |
Standards | ISO 18000-63, EPC | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.22300 | ¥62.23 |
25 | ¥5.84880 | ¥146.22 |
100 | ¥4.77320 | ¥477.32 |
250 | ¥4.43328 | ¥1,108.32 |
500 | ¥3.77306 | ¥1,886.53 |
1,000 | ¥3.01850 | ¥3,018.50 |
2,500 | ¥2.73551 | ¥6,838.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.40872 | ¥12,043.60 |
10,000 | ¥2.31951 | ¥23,195.10 |
25,000 | ¥2.23030 | ¥55,757.50 |