SEN-15569 | |
---|---|
DigiKey Part Number | 1568-SEN-15569-ND |
Manufacturer | |
Manufacturer Product Number | SEN-15569 |
Description | ULTRASONIC DISTANCE SENSOR - HC- |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HC-SR04 - Ultrasonic Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Ultrasonic | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | HC-SR04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.26000 | ¥38.26 |