SEN-17777 | |
---|---|
DigiKey Part Number | 1568-SEN-17777-ND |
Manufacturer | |
Manufacturer Product Number | SEN-17777 |
Description | SPARKFUN QWIIC ULTRASONIC DISTAN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | HC-SR04 Ultrasonic Sensor Qwiic Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic | |
Type | Sensor | |
Function | Ultrasonic | |
Utilized IC / Part | HC-SR04 | |
Contents | Board(s), Header(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.76000 | ¥156.76 |