333001 | |
---|---|
DigiKey Part Number | 5032-333001-ND |
Manufacturer | |
Manufacturer Product Number | 333001 |
Description | ULTRASONIC HC-SR04 SENSOR EASYC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | HC-SR04 - Ultrasonic Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soldered Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Ultrasonic | |
Sensing Range | 2cm ~ 400cm | |
Voltage - Supply | 5V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | HC-SR04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.60000 | ¥114.60 |
10 | ¥90.70800 | ¥907.08 |
25 | ¥85.93040 | ¥2,148.26 |
100 | ¥73.99630 | ¥7,399.63 |
500 | ¥69.22218 | ¥34,611.09 |
1,000 | ¥65.64172 | ¥65,641.72 |