333004 | |
---|---|
DigiKey Part Number | 5032-333004-ND |
Manufacturer | |
Manufacturer Product Number | 333004 |
Description | OBSTACLE SENSOR WITH EASYC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | TCRT5000 - Proximity, Infrared Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soldered Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Proximity, Infrared | |
Voltage - Supply | 3.3V ~ 5V | |
Utilized IC / Part | TCRT5000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.68000 | ¥43.68 |