DEV-17544 | |
---|---|
DigiKey Part Number | 1568-DEV-17544-ND |
Manufacturer | |
Manufacturer Product Number | DEV-17544 |
Description | PURETHERMAL MINI PRO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lepton® Camera Modules - Thermal Imaging, Infrared (IR) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Thermal Imaging, Infrared (IR) | |
Sensing Range | - | |
Interface | USB | |
Sensitivity | 0.05°C | |
Voltage - Supply | 2.8V ~ 3.1V | |
Embedded | Yes, MCU | |
Supplied Contents | Board(s), Cable(s) | |
Utilized IC / Part | Lepton® Camera Modules |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,427.61000 | ¥3,427.61 |