DEV-17047 | |
---|---|
DigiKey Part Number | 1568-DEV-17047-ND |
Manufacturer | |
Manufacturer Product Number | DEV-17047 |
Description | SPARKFUN QWIIC GPIO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | TCA9534 I2C Interface Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Interface | |
Function | I2C | |
Utilized IC / Part | TCA9534 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.26000 | ¥55.26 |