BOB-11420 | |
---|---|
DigiKey Part Number | 1568-1102-ND |
Manufacturer | |
Manufacturer Product Number | BOB-11420 |
Description | PRO MINI SIGNAL GENERATOR SHIELD |
Customer Reference | |
Detailed Description | AD8045, AD9837 Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Timing | |
Function | Clock Generator | |
Embedded | No | |
Utilized IC / Part | AD8045, AD9837 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | SPI Interface(s) | |
Note | - |