Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Function Generator | |
Function | - | |
Number of Channels | 1 | |
Signal Types | - | |
Display Type | LED | |
Supply Voltage | -10V ~ 10V | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥212.63000 | ¥212.63 |