AD9837ACPZ-RL7 | |
---|---|
DigiKey Part Number | 505-AD9837ACPZ-RL7TR-ND - Tape & Reel (TR) 505-AD9837ACPZ-RL7CT-ND - Cut Tape (CT) 505-AD9837ACPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9837ACPZ-RL7 |
Description | IC DDS 5MHZ 10BIT 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Direct Digital Synthesis IC 10 b 5 MHz 28 b Tuning 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD9837ACPZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resolution (Bits) | 10 b | |
Master fclk | 5 MHz | |
Tuning Word Width (Bits) | 28 b | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.75000 | ¥50.75 |
10 | ¥45.56400 | ¥455.64 |
25 | ¥43.07880 | ¥1,076.97 |
100 | ¥37.33570 | ¥3,733.57 |
250 | ¥35.42092 | ¥8,855.23 |
500 | ¥31.78308 | ¥15,891.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥26.80500 | ¥40,207.50 |
3,000 | ¥25.46476 | ¥76,394.28 |