A21SP16J | |
---|---|
DigiKey Part Number | 497-14603-2-ND - Tape & Reel (TR) 497-14603-1-ND - Cut Tape (CT) 497-14603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A21SP16J |
Description | IC AMP D MONO 1.4W 9FLIPCHIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-Flipchip (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | A21SP16J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.4W x 1 @ 8Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Depop, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-Flipchip (1.6x1.6) | |
Package / Case | 9-UFBGA, FCBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥7.57800 | ¥75.78 |
25 | ¥7.19520 | ¥179.88 |
100 | ¥5.91020 | ¥591.02 |
250 | ¥5.52488 | ¥1,381.22 |
500 | ¥4.88238 | ¥2,441.19 |
1,000 | ¥3.85450 | ¥3,854.50 |
2,500 | ¥3.59754 | ¥8,993.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.41764 | ¥17,088.20 |
10,000 | ¥3.28917 | ¥32,891.70 |
25,000 | ¥3.18638 | ¥79,659.50 |