AD9166-FMC-EBZ | |
---|---|
DigiKey Part Number | 505-AD9166-FMC-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9166-FMC-EBZ |
Description | EVAL BOARD FOR AD9166 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9166 Vector Signal Generator Data Acquisition Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Data Acquisition | |
Function | Vector Signal Generator | |
Embedded | - | |
Utilized IC / Part | AD9166 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,296.28000 | ¥8,296.28 |