UTG1128P | |
---|---|
DigiKey Part Number | SOU1097-ND |
Manufacturer | |
Manufacturer Product Number | UTG1128P |
Description | CONN RCPT HSNG MALE 8POS INLINE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 8 | |
Shell Size - Insert | 12-8 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Polyester, Glass Filled | |
Shell Finish | - | |
Housing Color | Black, Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic, Glass Filled | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.94000 | ¥88.94 |
10 | ¥80.03000 | ¥800.30 |
25 | ¥75.39120 | ¥1,884.78 |
50 | ¥73.45880 | ¥3,672.94 |
100 | ¥71.52570 | ¥7,152.57 |
250 | ¥63.79320 | ¥15,948.30 |
500 | ¥59.92700 | ¥29,963.50 |
1,000 | ¥52.96775 | ¥52,967.75 |