SS16 | |
---|---|
DigiKey Part Number | 1655-SS16TR-ND - Tape & Reel (TR) 1655-SS16CT-ND - Cut Tape (CT) 1655-SS16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS16 |
Description | 60V, 1A, SMA, DIODE SCHOTTKY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.07500 | ¥10.75 |
100 | ¥0.58130 | ¥58.13 |
500 | ¥0.45630 | ¥228.15 |
1,000 | ¥0.31690 | ¥316.90 |
2,000 | ¥0.26251 | ¥525.02 |
5,000 | ¥0.24825 | ¥1,241.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.21128 | ¥2,112.80 |
30,000 | ¥0.19543 | ¥5,862.90 |
50,000 | ¥0.16902 | ¥8,451.00 |
100,000 | ¥0.15846 | ¥15,846.00 |
250,000 | ¥0.14050 | ¥35,125.00 |