SS14 | |
---|---|
DigiKey Part Number | 1655-SS14TR-ND - Tape & Reel (TR) 1655-SS14CT-ND - Cut Tape (CT) 1655-SS14DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS14 |
Description | 40V, 1A, SMA, DIODE SCHOTTKY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.02600 | ¥10.26 |
100 | ¥0.55580 | ¥55.58 |
500 | ¥0.43626 | ¥218.13 |
1,000 | ¥0.30301 | ¥303.01 |
2,000 | ¥0.25097 | ¥501.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.23734 | ¥1,186.70 |
10,000 | ¥0.20199 | ¥2,019.90 |
25,000 | ¥0.18684 | ¥4,671.00 |
50,000 | ¥0.16159 | ¥8,079.50 |
125,000 | ¥0.13432 | ¥16,790.00 |