SMA6T6V7AY | |
---|---|
DigiKey Part Number | 497-11833-2-ND - Tape & Reel (TR) 497-11833-1-ND - Cut Tape (CT) 497-11833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6T6V7AY |
Description | TVS DIODE 5VWM 13.4VC SMA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 298A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6T6V7AY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 13.4V | |
Current - Peak Pulse (10/1000µs) | 298A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.17200 | ¥51.72 |
100 | ¥3.58180 | ¥358.18 |
500 | ¥2.99254 | ¥1,496.27 |
1,000 | ¥2.54675 | ¥2,546.75 |
2,000 | ¥2.26825 | ¥4,536.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.14886 | ¥10,744.30 |
10,000 | ¥1.98967 | ¥19,896.70 |
25,000 | ¥1.96997 | ¥49,249.25 |