KBP406G | |
---|---|
DigiKey Part Number | 1655-KBP406G-ND |
Manufacturer | |
Manufacturer Product Number | KBP406G |
Description | BRIDGE RECT 1PHASE 600V 4A KBP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole KBP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-ESIP | |
Supplier Device Package | KBP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
35 | ¥3.32371 | ¥116.33 |
105 | ¥2.46838 | ¥259.18 |
525 | ¥1.92735 | ¥1,011.86 |
1,015 | ¥1.56657 | ¥1,590.07 |
2,030 | ¥1.40040 | ¥2,842.81 |
5,005 | ¥1.32918 | ¥6,652.55 |
10,010 | ¥1.23425 | ¥12,354.84 |
50,015 | ¥1.17503 | ¥58,769.13 |