TBS406 | |
---|---|
DigiKey Part Number | 1801-TBS406TR-ND - Tape & Reel (TR) 1801-TBS406CT-ND - Cut Tape (CT) 1801-TBS406DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBS406 |
Description | 4A 600V STANDARD BRIDGE RECTIFIE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount TBS |
Datasheet | Datasheet |
EDA/CAD Models | TBS406 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 2 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | TBS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.32700 | ¥43.27 |
100 | ¥2.99250 | ¥299.25 |
500 | ¥2.50038 | ¥1,250.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥2.12803 | ¥3,830.45 |
3,600 | ¥1.89528 | ¥6,823.01 |
5,400 | ¥1.79553 | ¥9,695.86 |
9,000 | ¥1.66252 | ¥14,962.68 |
45,000 | ¥1.64607 | ¥74,073.15 |