SKYA21051 | |
---|---|
DigiKey Part Number | 863-SKYA21051TR-ND - Tape & Reel (TR) 863-SKYA21051CT-ND - Cut Tape (CT) 863-SKYA21051DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKYA21051 |
Description | IC AMP 2G/3G/4G 200MHZ-6GHZ 8DFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 2G/3G/4G, LTE 200MHz ~ 6GHz 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SKYA21051 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 200MHz ~ 6GHz | |
P1dB | 0dBm | |
Gain | 14.5dB | |
Noise Figure | 1.4dB | |
RF Type | 2G/3G/4G, LTE | |
Voltage - Supply | 3.3V | |
Current - Supply | 13mA | |
Test Frequency | 2.7GHz | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.71000 | ¥24.71 |
10 | ¥22.29000 | ¥222.90 |
25 | ¥19.90040 | ¥497.51 |
100 | ¥17.91050 | ¥1,791.05 |
250 | ¥15.92044 | ¥3,980.11 |
500 | ¥13.93040 | ¥6,965.20 |
1,000 | ¥11.54233 | ¥11,542.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.74631 | ¥32,238.93 |
6,000 | ¥10.34830 | ¥62,089.80 |