MAX2615ETA+T | |
---|---|
DigiKey Part Number | MAX2615ETA+TTR-ND - Tape & Reel (TR) MAX2615ETA+TCT-ND - Cut Tape (CT) MAX2615ETA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX2615ETA+T |
Description | IC RF AMP GPS 40MHZ-4GHZ 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 40MHz ~ 4GHz 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2615ETA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 40MHz ~ 4GHz | |
P1dB | 19.5dBm | |
Gain | 18.5dB | |
Noise Figure | 2.2dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 5.25V | |
Current - Supply | 81.5mA | |
Test Frequency | 1GHz | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.95667 | ¥34,891.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
10 | ¥19.81800 | ¥198.18 |
25 | ¥17.83840 | ¥445.96 |
100 | ¥16.25130 | ¥1,625.13 |
250 | ¥14.66568 | ¥3,666.42 |
500 | ¥13.95666 | ¥6,978.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.61000 | ¥31.61 |
10 | ¥28.19200 | ¥281.92 |
25 | ¥25.37160 | ¥634.29 |
100 | ¥23.11800 | ¥2,311.80 |
250 | ¥20.86244 | ¥5,215.61 |
500 | ¥18.71984 | ¥9,359.92 |
1,000 | ¥15.78778 | ¥15,787.78 |