TRF37C75IDSGR | |
---|---|
DigiKey Part Number | 296-TRF37C75IDSGRTR-ND - Tape & Reel (TR) 296-TRF37C75IDSGRCT-ND - Cut Tape (CT) 296-TRF37C75IDSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRF37C75IDSGR |
Description | IC AMP CELLULAR 40MHZ-4GHZ 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, CATV, DBS 40MHz ~ 4GHz 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TRF37C75IDSGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 40MHz ~ 4GHz | |
P1dB | 18dBm | |
Gain | 17.5dB | |
Noise Figure | 3.5dB | |
RF Type | Cellular, CATV, DBS | |
Voltage - Supply | 4.5V ~ 5.25V | |
Current - Supply | 85mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥11.31300 | ¥113.13 |
25 | ¥10.21640 | ¥255.41 |
100 | ¥8.93880 | ¥893.88 |
250 | ¥7.84396 | ¥1,960.99 |
500 | ¥6.93204 | ¥3,466.02 |
1,000 | ¥5.47266 | ¥5,472.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.51539 | ¥13,546.17 |