MAAM-011117-TR3000 | |
---|---|
DigiKey Part Number | 1465-MAAM-011117-TR3000TR-ND - Tape & Reel (TR) 1465-MAAM-011117-TR3000CT-ND - Cut Tape (CT) 1465-MAAM-011117-TR3000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAM-011117-TR3000 |
Description | IC RF AMP GPS 50MHZ-2.7GHZ 8DFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 50MHz ~ 2.7GHz 8-PDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 2.7GHz | |
P1dB | 19.5dBm | |
Gain | 17.2dB | |
Noise Figure | 3dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 85mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-PDFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.66000 | ¥20.66 |
10 | ¥18.41400 | ¥184.14 |
25 | ¥16.56720 | ¥414.18 |
100 | ¥15.09560 | ¥1,509.56 |
250 | ¥13.62304 | ¥3,405.76 |
500 | ¥12.96436 | ¥6,482.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.96436 | ¥38,893.08 |