MAAL-010706-TR3000 | |
---|---|
DigiKey Part Number | 1465-1263-2-ND - Tape & Reel (TR) 1465-1263-1-ND - Cut Tape (CT) 1465-1263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAL-010706-TR3000 |
Description | IC RF AMP GPS 1.4GHZ-4GHZ 8DFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1.4GHz ~ 4GHz 8-PDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.4GHz ~ 4GHz | |
P1dB | 19dBm | |
Gain | 17.5dB | |
Noise Figure | 0.6dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V | |
Current - Supply | 80mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-PDFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.51000 | ¥60.51 |
10 | ¥55.45700 | ¥554.57 |
25 | ¥50.41480 | ¥1,260.37 |
100 | ¥45.37310 | ¥4,537.31 |
250 | ¥41.59220 | ¥10,398.05 |
500 | ¥37.81108 | ¥18,905.54 |
1,000 | ¥34.02997 | ¥34,029.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥32.76960 | ¥98,308.80 |