LF 310-S | |
---|---|
DigiKey Part Number | 398-1178-ND |
Manufacturer | |
Manufacturer Product Number | LF 310-S |
Description | C/L, ASIC 300A PANEL MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 300A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
EDA/CAD Models | LF 310-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Current | |
Sensitivity | 0.5mA/A | |
Frequency | 100kHz | |
Linearity | ±0.05% | |
Accuracy | ±0.2% | |
Voltage - Supply | 11.4V ~ 21V | |
Response Time | 0.5µs | |
Current - Supply (Max) | 38mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥853.86000 | ¥853.86 |
10 | ¥711.58600 | ¥7,115.86 |
25 | ¥687.86400 | ¥17,196.60 |
120 | ¥664.14483 | ¥79,697.38 |