SKY65313-21 | |
---|---|
DigiKey Part Number | 863-SKY65313-21TR-ND - Tape & Reel (TR) 863-SKY65313-21CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SKY65313-21 |
Description | 900MHZ FRONTEND MODULE |
Customer Reference | |
Detailed Description | RF Front End 860MHz ~ 960MHz ISM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
RF Type | ISM | |
Frequency | 860MHz ~ 960MHz | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.07000 | ¥23.07 |
10 | ¥20.72200 | ¥207.22 |
25 | ¥19.58840 | ¥489.71 |
100 | ¥16.97790 | ¥1,697.79 |
250 | ¥16.10696 | ¥4,026.74 |
500 | ¥14.45286 | ¥7,226.43 |
1,000 | ¥12.18910 | ¥12,189.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.57966 | ¥34,738.98 |
6,000 | ¥11.14432 | ¥66,865.92 |