SKY65366-21 | |
---|---|
DigiKey Part Number | 863-1795-2-ND - Tape & Reel (TR) 863-1795-1-ND - Cut Tape (CT) 863-1795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY65366-21 |
Description | 418MHZ 6X6 FEM W/PA BYPASS |
Customer Reference | |
Detailed Description | RF Front End 400MHz ISM 28-MCM (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | SKY65366-21 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
RF Type | ISM | |
Frequency | 400MHz | |
Features | - | |
Package / Case | 28-SMD Module | |
Supplier Device Package | 28-MCM (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
10 | ¥21.55900 | ¥215.59 |
25 | ¥19.40640 | ¥485.16 |
100 | ¥17.68170 | ¥1,768.17 |
250 | ¥15.95680 | ¥3,989.20 |
500 | ¥15.18522 | ¥7,592.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥15.18529 | ¥68,333.81 |