SI52146-A01AGM | |
---|---|
DigiKey Part Number | 336-2160-ND |
Manufacturer | |
Manufacturer Product Number | SI52146-A01AGM |
Description | IC CLK GENERATOR 100MHZ 32QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock/Frequency Generator, Fanout Buffer (Distribution), Multiplexer IC 100MHz 1 Output 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | SI52146-A01AGM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock, Crystal | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.64000 | ¥40.64 |
10 | ¥36.72500 | ¥367.25 |
73 | ¥35.01685 | ¥2,556.23 |
146 | ¥30.40527 | ¥4,439.17 |
292 | ¥30.07305 | ¥8,781.33 |