SI52208-A01AGM

DigiKey Part Number
336-4112-ND
Manufacturer
Manufacturer Product Number
SI52208-A01AGM
Description
LVCMOS CLOCK GENERATOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe), Clock Generator IC 100MHz 1 Output 48-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
SI52208-A01AGM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
PCI Express (PCIe), Clock Generator
Input
Clock, Crystal
Output
HCSL, LVCMOS
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
No/Yes
Frequency - Max
100MHz
Voltage - Supply
1.5V ~ 1.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (6x6)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.47000¥53.47
10¥48.02300¥480.23
25¥45.40000¥1,135.00
80¥39.34688¥3,147.75
230¥37.32848¥8,585.55
490¥33.49480¥16,412.45
980¥28.24867¥27,683.70
2,450¥26.83626¥65,748.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.