LM5155QDSSRQ1 | |
---|---|
DigiKey Part Number | 296-LM5155QDSSRQ1TR-ND - Tape & Reel (TR) 296-LM5155QDSSRQ1CT-ND - Cut Tape (CT) 296-LM5155QDSSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5155QDSSRQ1 |
Description | IC POWER MANAGEMENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 12-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LM5155QDSSRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.97V ~ 45V | |
Frequency - Switching | 100kHz ~ 2.2MHz | |
Duty Cycle (Max) | 93% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.20000 | ¥20.20 |
10 | ¥18.10300 | ¥181.03 |
25 | ¥17.08280 | ¥427.07 |
100 | ¥14.55350 | ¥1,455.35 |
250 | ¥13.66504 | ¥3,416.26 |
500 | ¥11.95692 | ¥5,978.46 |
1,000 | ¥9.90718 | ¥9,907.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.22391 | ¥27,671.73 |
6,000 | ¥8.88228 | ¥53,293.68 |