SI34071-A01-GMR | |
---|---|
DigiKey Part Number | 336-SI34071-A01-GMRTR-ND - Tape & Reel (TR) 336-SI34071-A01-GMRCT-ND - Cut Tape (CT) 336-SI34071-A01-GMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI34071-A01-GMR |
Description | 802.3BT PD WITH INTEGRATED DC DC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3bt 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Power - Max | 71 W | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3bt | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-QFN | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.88000 | ¥35.88 |
10 | ¥32.44100 | ¥324.41 |
25 | ¥30.93440 | ¥773.36 |
100 | ¥26.85960 | ¥2,685.96 |
250 | ¥26.56632 | ¥6,641.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥26.56630 | ¥66,415.75 |