PBSS5360PASX | |
---|---|
DigiKey Part Number | 1727-PBSS5360PASXTR-ND - Tape & Reel (TR) 1727-PBSS5360PASXCT-ND - Cut Tape (CT) 1727-PBSS5360PASXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5360PASX |
Description | TRANS PNP 60V 3A DFN2020D-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 3 A 120MHz 600 mW Surface Mount DFN2020D-3 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS5360PASX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 450mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 2A, 5V | |
Power - Max | 600 mW | |
Frequency - Transition | 120MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | DFN2020D-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.15300 | ¥31.53 |
100 | ¥2.19200 | ¥219.20 |
500 | ¥1.71158 | ¥855.79 |
1,000 | ¥1.39123 | ¥1,391.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.07548 | ¥3,226.44 |