SE5516A-R | |
---|---|
DigiKey Part Number | 863-2046-2-ND - Tape & Reel (TR) 863-2046-1-ND - Cut Tape (CT) 863-2046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE5516A-R |
Description | 802.11 AC DUAL BAND FEM WITH LNA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz 802.11a/b/g/n/ac, WLAN 24-LGA (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11a/b/g/n/ac, WLAN | |
Frequency | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz | |
Features | SP3T | |
Package / Case | 24-TFLGA Exposed Pad | |
Supplier Device Package | 24-LGA (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.52000 | ¥26.52 |
10 | ¥23.67600 | ¥236.76 |
25 | ¥21.30760 | ¥532.69 |
100 | ¥19.41420 | ¥1,941.42 |
250 | ¥17.52000 | ¥4,380.00 |
500 | ¥16.67292 | ¥8,336.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥16.67300 | ¥75,028.50 |