SM619GEE DFSS | |
---|---|
DigiKey Part Number | 1984-SM619GEEDFSS-ND |
Manufacturer | |
Manufacturer Product Number | SM619GEE DFSS |
Description | SSD 80GB BGA SLC SATA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 80GB SATA BGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Motion, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 80GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | BGA | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | - | |
Type | SATA | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 20.00mm x 16.00mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥611.63000 | ¥611.63 |
10 | ¥550.61500 | ¥5,506.15 |
25 | ¥538.55320 | ¥13,463.83 |
40 | ¥527.20075 | ¥21,088.03 |
80 | ¥461.56750 | ¥36,925.40 |