SM681GXC AGST | |
---|---|
DigiKey Part Number | 1984-SM681GXCAGST-ND |
Manufacturer | |
Manufacturer Product Number | SM681GXC AGST |
Description | SSD 64GB BGA TLC NVME |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 64GB NVMe BGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Motion, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 64GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | BGA | |
Speed - Read | 1.6GB/s | |
Speed - Write | 650MB/s | |
Voltage - Supply | - | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 20.00mm x 16.00mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥238.00000 | ¥238.00 |
10 | ¥223.77500 | ¥2,237.75 |
25 | ¥216.01000 | ¥5,400.25 |
40 | ¥209.17975 | ¥8,367.19 |
80 | ¥184.13663 | ¥14,730.93 |
230 | ¥179.18183 | ¥41,211.82 |