SM619GEC DFSS | |
---|---|
DigiKey Part Number | 1984-SM619GECDFSS-ND |
Manufacturer | |
Manufacturer Product Number | SM619GEC DFSS |
Description | SSD 20GB BGA SLC SATA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 20GB SATA BGA |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Motion, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 20GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | BGA | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | - | |
Type | SATA | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 20.00mm x 16.00mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥269.86000 | ¥269.86 |
10 | ¥253.74900 | ¥2,537.49 |
25 | ¥244.93800 | ¥6,123.45 |
40 | ¥237.19350 | ¥9,487.74 |
80 | ¥208.79788 | ¥16,703.83 |
230 | ¥203.17909 | ¥46,731.19 |