SI7053-A20-IM | |
---|---|
DigiKey Part Number | 336-3119-5-ND |
Manufacturer | |
Manufacturer Product Number | SI7053-A20-IM |
Description | SENSOR DIGITAL -40C-125C 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 14 b 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SI7053-A20-IM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 1.9V ~ 3.6V | |
Resolution | 14 b | |
Features | Standby Mode | |
Accuracy - Highest (Lowest) | ±0.3°C | |
Test Condition | -40°C ~ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.80000 | ¥46.80 |
10 | ¥35.07200 | ¥350.72 |
25 | ¥31.17760 | ¥779.44 |
50 | ¥29.61940 | ¥1,480.97 |
100 | ¥28.83940 | ¥2,883.94 |
500 | ¥24.16260 | ¥12,081.30 |
1,000 | ¥22.60373 | ¥22,603.73 |