MAX3225EETP+ | |
---|---|
DigiKey Part Number | MAX3225EETP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3225EETP+ |
Description | IC TRANSCEIVER FULL 2/2 20TQFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3225EETP+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.36000 | ¥92.36 |
10 | ¥83.43600 | ¥834.36 |
60 | ¥79.55300 | ¥4,773.18 |
120 | ¥69.07458 | ¥8,288.95 |
300 | ¥65.97043 | ¥19,791.13 |
540 | ¥60.14944 | ¥32,480.70 |
1,020 | ¥52.38822 | ¥53,435.98 |