SU-1/2 | |
---|---|
DigiKey Part Number | 595-1995-ND |
Manufacturer | |
Manufacturer Product Number | SU-1/2 |
Description | TRANSFORMR ISOL 104V, 110V, 120V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | SU-1/2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 104V, 110V, 120V, 208V, 220V, 230V, 240V | |
Voltage - Secondary | 208V, 220V, 240V, 416V, 440V, 460V, 480V | |
Power - Max | 500VA | |
1st Connector | Screw Terminal | |
2nd Connector | Screw Terminal | |
Weight | 18 lbs (8.2 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,911.93000 | ¥1,911.93 |
10 | ¥1,775.34700 | ¥17,753.47 |
25 | ¥1,707.06640 | ¥42,676.66 |