SU-2 | |
---|---|
DigiKey Part Number | 595-1996-ND |
Manufacturer | |
Manufacturer Product Number | SU-2 |
Description | TRANSFORMR ISOL 104V, 110V, 120V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | SU-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 104V, 110V, 120V, 208V, 220V, 230V, 240V | |
Voltage - Secondary | 208V, 220V, 240V, 416V, 440V, 460V, 480V | |
Power - Max | 2000VA | |
1st Connector | Screw Terminal | |
2nd Connector | Screw Terminal | |
Weight | 56 lbs (25.4 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,574.61000 | ¥4,574.61 |
10 | ¥4,340.88000 | ¥43,408.80 |