170D | |
---|---|
DigiKey Part Number | HM2101-ND |
Manufacturer | |
Manufacturer Product Number | 170D |
Description | XFRMR NON-ISOL 115V-230V 500VA |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Autotransformer (Non-Isolated) | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary | 115V, 230V | |
Power - Max | 500VA | |
1st Connector | Wire Leads | |
2nd Connector | Wire Leads | |
Weight | 10 lbs (4.5 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥724.17000 | ¥724.17 |