170EE | |
---|---|
DigiKey Part Number | HM4542-ND |
Manufacturer | |
Manufacturer Product Number | 170EE |
Description | XFRMR NON-ISOL 115V-230V 750VA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Autotransformer (Non-Isolated) | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary | 115V, 230V | |
Power - Max | 750VA | |
1st Connector | Wire Leads | |
2nd Connector | Wire Leads | |
Weight | 15 lbs (6.8 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,188.45000 | ¥1,188.45 |
10 | ¥1,148.81400 | ¥11,488.14 |
25 | ¥1,069.58760 | ¥26,739.69 |
50 | ¥990.35820 | ¥49,517.91 |