298CT | |
---|---|
DigiKey Part Number | HM5066-ND |
Manufacturer | |
Manufacturer Product Number | 298CT |
Description | XFRMR ISOL 120V TO 240V 250VA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 120V | |
Voltage - Secondary | 240V | |
Power - Max | 250VA | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 6-15R (2) | |
Weight | 11 oz (176 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,606.00000 | ¥2,606.00 |
10 | ¥2,419.85100 | ¥24,198.51 |
25 | ¥2,326.78280 | ¥58,169.57 |