N-77U | |
---|---|
DigiKey Part Number | 237-1873-ND |
Manufacturer | |
Manufacturer Product Number | N-77U |
Description | XFRMR ISOL 115V 230V-115V 100VA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | N-77U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary | 115V | |
Power - Max | 100VA | |
1st Connector | Wire Leads | |
2nd Connector | Wire Leads | |
Weight | 4 lbs (1.8 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥313.90000 | ¥313.90 |
10 | ¥277.00200 | ¥2,770.02 |
25 | ¥267.76800 | ¥6,694.20 |
50 | ¥259.36560 | ¥12,968.28 |