DU-1/4 | |
---|---|
DigiKey Part Number | 595-1747-ND |
Manufacturer | |
Manufacturer Product Number | DU-1/4 |
Description | TRANSFORMR ISOL 104V, 110V, 120V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DU-1/4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 104V, 110V, 120V, 208V, 220V, 230V, 240V | |
Voltage - Secondary | 104V, 110V, 120V, 208V, 220V, 230V, 240V | |
Power - Max | 250VA | |
1st Connector | Screw Terminal | |
2nd Connector | Screw Terminal | |
Weight | 12 lbs (5.4 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,499.35000 | ¥1,499.35 |
10 | ¥1,392.24900 | ¥13,922.49 |
25 | ¥1,338.69680 | ¥33,467.42 |