A429V,BK | |
---|---|
DigiKey Part Number | SRA42-9VB-ND |
Manufacturer | |
Manufacturer Product Number | A429V,BK |
Description | BOX ABS BLACK 7.12"L X 5"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Split Sides and End Panel(s) 7.120" L x 5.000" W (180.85mm x 127.00mm) X 1.620" (41.15mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.120" L x 5.000" W (180.85mm x 127.00mm) | |
Height | 1.620" (41.15mm) | |
Area (L x W) | 35.6in² (230cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.120" (3.05mm) | |
Features | Battery Compartment, 9V, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.485 lb (219.99 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.11000 | ¥132.11 |
10 | ¥115.36200 | ¥1,153.62 |
25 | ¥104.87440 | ¥2,621.86 |
50 | ¥90.19120 | ¥4,509.56 |
100 | ¥79.70400 | ¥7,970.40 |
250 | ¥73.85448 | ¥18,463.62 |