2024DB9 | |
---|---|
DigiKey Part Number | SR2024-DB9B-ND |
Manufacturer | |
Manufacturer Product Number | 2024DB9 |
Description | END PANEL W/DB9 FOR A-42 BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Panel, End 4.740" L x 1.360" W x 0.095" H (120.40mm x 34.54mm x 2.41mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Serpac | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, End | |
Features | DB9 Cutout | |
For Use With/Related Products | A42 Series | |
Size / Dimension | 4.740" L x 1.360" W x 0.095" H (120.40mm x 34.54mm x 2.41mm) | |
Color | Black | |
Material | Plastic, ABS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.15000 | ¥33.15 |
5 | ¥30.29800 | ¥151.49 |
10 | ¥27.40800 | ¥274.08 |
25 | ¥24.52080 | ¥613.02 |
50 | ¥23.07920 | ¥1,153.96 |
100 | ¥21.63730 | ¥2,163.73 |
250 | ¥20.19480 | ¥5,048.70 |
500 | ¥19.83418 | ¥9,917.09 |
1,000 | ¥19.47357 | ¥19,473.57 |